Mueller Electric, Black Crocodile Clip, Dichromate Plated Steel Contact, 60A Insulated
- RS Stock No.:
- 279-9570
- Distrelec Article No.:
- 302-47-885
- Mfr. Part No.:
- BU-117-0
- Brand:
- Mueller Electric
Get a bulk buy discount
Add 10 more to save $1.30
View bulk pricing optionsSubtotal (1 unit)*
$4.11
(exc. GST)
$4.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 27 unit(s) ready to ship
- Plus 364 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $4.11 | - |
| 10 - 49 | $3.98 | $1.30 |
| 50 - 99 | $3.74 | $18.50 |
| 100 - 249 | $3.55 | $56.00 |
| 250 + | $3.49 | $155.00 |
*price indicative
- RS Stock No.:
- 279-9570
- Distrelec Article No.:
- 302-47-885
- Mfr. Part No.:
- BU-117-0
- Brand:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 22mm | |
| Contact Material | Dichromate Plated Steel | |
| Current | 60A | |
| Insulated | Yes | |
| Colour | Black | |
| Insulation Material | PVC | |
| Standards/Approvals | RoHS 3 compliant | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Crocodile Clip | ||
Jaw Opening 22mm | ||
Contact Material Dichromate Plated Steel | ||
Current 60A | ||
Insulated Yes | ||
Colour Black | ||
Insulation Material PVC | ||
Standards/Approvals RoHS 3 compliant | ||
- COO (Country of Origin):
- CN
The Mueller Electric is an economy, mid-size battery clip with molded PVC insulators. It has a jaw opening of 22mm.
RoHS 3 compliant
