Sato Parts, Green Crocodile Clip, Copper Alloy Contact, 20A Insulated

Get a bulk buy discount

Add 5 more to save $11.00

View bulk pricing options

Subtotal (1 unit)*

$22.38

(exc. GST)

$24.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$22.38-
5 +$20.18$11.00

*price indicative

RS Stock No.:
229-4943
Mfr. Part No.:
C-100-XG
Brand:
Sato Parts
Find similar products by selecting one or more attributes.
Select all

Brand

Sato Parts

Product Type

Crocodile Clip

Jaw Opening

7.5mm

Current

20A

Contact Material

Copper Alloy

Insulated

Yes

Colour

Green

Standards/Approvals

No

COO (Country of Origin):
JP
The Sato Parts, Clip is with green cover. This clip is made of copper alloy body and Thermoplastic elastomer cover.

High voltage type for power Clip

M5 to M6 compatible products

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy