Sato Parts, Yellow Crocodile Clip, Copper Alloy Contact, 5A Insulated
- RS Stock No.:
- 229-4947
- Mfr. Part No.:
- C-100-Y
- Brand:
- Sato Parts
Get a bulk buy discount
Add 5 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$15.50
(exc. GST)
$17.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $15.50 | - |
| 5 + | $14.01 | 9% |
*price indicative
- RS Stock No.:
- 229-4947
- Mfr. Part No.:
- C-100-Y
- Brand:
- Sato Parts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sato Parts | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 7.5mm | |
| Current | 5A | |
| Contact Material | Copper Alloy | |
| Insulated | Yes | |
| Colour | Yellow | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Sato Parts | ||
Product Type Crocodile Clip | ||
Jaw Opening 7.5mm | ||
Current 5A | ||
Contact Material Copper Alloy | ||
Insulated Yes | ||
Colour Yellow | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The Sato Parts, Clip is with yellow cover. The screw head is firmly gripped at 8 contacts to increase the tensile yield strength to 200%. The cover is made of Thermoplastic elastomer.
Power clip that is easy to grasp and hard to come off
- RS Stock No. 2294938
- Mfr. Part No. C-100-HY
Each
$15.24
- RS Stock No. 2294935
- Mfr. Part No. C-100-HG
Each
$15.24
- RS Stock No. 2294937
- Mfr. Part No. C-100-HW
Each
$15.24
- RS Stock No. 2294946
- Mfr. Part No. C-100-XY
Each
$20.00












