Sato Parts, Green Crocodile Clip, Copper Alloy Contact, 5A Insulated

Get a bulk buy discount

Add 5 more to save $8.45

View bulk pricing options

Subtotal (1 unit)*

$17.59

(exc. GST)

$19.35

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$17.59-
5 +$15.90$8.45

*price indicative

RS Stock No.:
229-4931
Mfr. Part No.:
C-100-G
Brand:
Sato Parts
Find similar products by selecting one or more attributes.
Select all

Brand

Sato Parts

Product Type

Crocodile Clip

Jaw Opening

7.5mm

Current

5A

Contact Material

Copper Alloy

Insulated

Yes

Colour

Green

Standards/Approvals

No

COO (Country of Origin):
JP
The Sato Parts, Clip is with green cover. The screw head is firmly gripped at 8 contacts to increase the tensile yield strength to 200%. The cover is made of Thermoplastic elastomer.

Power clip that is easy to grasp and hard to come off

Each
$15.24
Each
$15.24
Each
$15.24
Each
$15.24

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy