Mueller Electric Crocodile Clip, Stainless Steel Contact, Black, 50A
- RS Stock No.:
- 180-1335
- Mfr. Part No.:
- BU-46X
- Brand:
- Mueller Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$12.87
(exc. GST)
$14.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship
- Plus 80 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 27 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $12.87 |
| 10 - 49 | $12.22 |
| 50 - 99 | $11.64 |
| 100 - 499 | $11.09 |
| 500 + | $10.56 |
*price indicative
- RS Stock No.:
- 180-1335
- Mfr. Part No.:
- BU-46X
- Brand:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 29mm | |
| Current | 50A | |
| Contact Material | Stainless Steel | |
| Insulated | No | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Crocodile Clip | ||
Jaw Opening 29mm | ||
Current 50A | ||
Contact Material Stainless Steel | ||
Insulated No | ||
Colour Black | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Small Battery Clip, 304 Stainless Steel, 50 Amps, 2.9″ Length, 1-1/8″ Jaw Opening
Related links
- Mueller Electric Crocodile Clip Black
- Mueller Electric Crocodile Clip Black, 30A Insulated
- Mueller Electric Crocodile Clip Black
- Mueller Electric Crocodile Clip Red
- Mueller Electric Crocodile Clip Green, 30A Insulated
- Mueller Electric Crocodile Clip Red, 30A Insulated
- Mueller Electric Crocodile Clip Black
- Mueller Electric Crocodile Clip Black
