Mueller Electric, Black Crocodile Clip, Stainless Steel Contact, 50A
- RS Stock No.:
- 179-9364
- Distrelec Article No.:
- 302-47-912
- Mfr. Part No.:
- BU-21XPN
- Brand:
- Mueller Electric
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$20.05
(exc. GST)
$22.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $20.05 | - |
| 10 - 49 | $19.64 | 2% |
| 50 - 99 | $19.04 | 5% |
| 100 - 199 | $18.58 | 7% |
| 200 + | $18.20 | 9% |
*price indicative
- RS Stock No.:
- 179-9364
- Distrelec Article No.:
- 302-47-912
- Mfr. Part No.:
- BU-21XPN
- Brand:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 27mm | |
| Current | 50A | |
| Contact Material | Stainless Steel | |
| Insulated | No | |
| Colour | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Crocodile Clip | ||
Jaw Opening 27mm | ||
Current 50A | ||
Contact Material Stainless Steel | ||
Insulated No | ||
Colour Black | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Heavy Duty Stainless Steel Clip, 50 Amps, 3.75″ Length, 1-1/16″ Jaw Opening, Uses BU- 23-* Insulator
Related links
- Mueller Electric Crocodile Clip Black
- Mueller Electric Crocodile Clip Black, 30A Insulated
- Mueller Electric Crocodile Clip Black
- Mueller Electric Crocodile Clip Black
- Mueller Electric Crocodile Clip Black
- Mueller Electric Crocodile Clip Black
- Mueller Electric Crocodile Clip Black
- Mueller Electric Crocodile Clip Black
