Mueller Electric Crocodile Clip, Zinc Plated Steel Contact, Black
- RS Stock No.:
- 180-1260
- Mfr. Part No.:
- 010029
- Brand:
- Mueller Electric
Bulk discount available
Subtotal (1 unit)*
$10.31
(exc. GST)
$11.34
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | $10.31 |
| 10 - 49 | $10.12 |
| 50 - 99 | $9.81 |
| 100 - 499 | $9.57 |
| 500 + | $7.87 |
*price indicative
- RS Stock No.:
- 180-1260
- Mfr. Part No.:
- 010029
- Brand:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 19mm | |
| Contact Material | Zinc Plated Steel | |
| Current | 25A | |
| Insulated | No | |
| Colour | Black | |
| Standards/Approvals | ISO 9001:2000 | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Crocodile Clip | ||
Jaw Opening 19mm | ||
Contact Material Zinc Plated Steel | ||
Current 25A | ||
Insulated No | ||
Colour Black | ||
Standards/Approvals ISO 9001:2000 | ||
Mueller Crocodile Clip
The Mueller heavy duty crocodile clip is made of zinc plated steel. This clip is non-insulated. The current rating is given as 25A. It is used as connector. The jaw opening is maximum 19mm. The length of this clip is 2.8in. The larger versions of these clips, called automotive clips or battery clamps, are made of solid copper. For low electrical resistance, it is used with thick insulated copper cables to make connections between automobile batteries.
Features and Benefits
• High strength
• Rust proof
• Durable
• Optimum finish
• Dimensionally stable
Applications
• Quick and cost-efficient assembly or modification of experimental circuits
• Used with batteries, small light bulbs and other small electrical devices in schools to teach students about electricity
• Used as miniature clamps to hold parts together for gluing or soldering
• Useful as a heat sink while soldering heat-sensitive devices
Related links
- Mueller Electric Crocodile Clip Black
- Mueller Electric Crocodile Clip, Zinc Plated Steel Contact
- Mueller Electric Crocodile Clip Red
- Mueller Electric Crocodile Clip Kit Black, Red
- Mueller Electric Crocodile Clip Black
- Mueller Electric Crocodile Clip Black
- Mueller Electric Crocodile Clip Black
- Mueller Electric Crocodile Clip Black
