Mueller Electric, Black Crocodile Clip, Zinc Plated Steel Contact, 500

Get a bulk buy discount

Add 10 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

$24.17

(exc. GST)

$26.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 71 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$24.17-
10 - 49$22.965%
50 - 99$21.829%
100 - 499$20.7314%
500 +$19.7118%

*price indicative

RS Stock No.:
179-9353
Distrelec Article No.:
302-47-890
Mfr. Part No.:
BU-120
Brand:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Product Type

Crocodile Clip

Jaw Opening

57mm

Current

500

Contact Material

Zinc Plated Steel

Insulated

No

Colour

Black

Standards/Approvals

RoHS

COO (Country of Origin):
CN

Mueller Crocodile Clip


The Mueller's extra-large welding clip is incorporated with high clamping force with a copper braid between the jaws for maximum heat dissipation. The maximum jaw opening is 57mm apart. While clamping force at half jaw opening is 50lbs. The material from which it is made is zinc plated steel. The large versions of these clips, called automotive clips or battery clamps, are made of solid copper. For low electrical resistance, it is used with thick insulated copper cables to make connections between automobile batteries.

Features and Benefits


• High strength

• Rust proof

• Durable

• Optimum finish

• Dimensionally stable

Applications


• Quick and cost-efficient assembly or modification of experimental circuits

• Used with batteries, small light bulbs and other small electrical devices to teach students about electricity

• Used as miniature clamps to hold parts together for gluing or soldering

• Useful as a heat sink while soldering heat-sensitive devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy