Mueller Electric Crocodile Clip, Zinc Plated Steel Contact, Black, 400A

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$28.65

(exc. GST)

$31.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
  • Plus 96 unit(s) shipping from 24 August 2026
  • Plus 32 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$28.65
10 - 49$27.23
50 - 99$25.86
100 - 499$24.57
500 +$23.31

*price indicative

RS Stock No.:
179-9351
Distrelec Article No.:
302-47-888
Mfr. Part No.:
BU-119
Brand:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Product Type

Crocodile Clip

Jaw Opening

44mm

Current

400A

Contact Material

Zinc Plated Steel

Insulated

No

Colour

Black

Standards/Approvals

RoHS

COO (Country of Origin):
CN
Large Welding Clip. Zinc plated steel, 7.8″ long. Clamping force at half jaw opening is 35 lbs. 400 Amps

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy