Staubli, Black Crocodile Clip, Brass Contact, 32A Insulated
- RS Stock No.:
- 175-9573
- Distrelec Article No.:
- 140-21-817
- Mfr. Part No.:
- 66.9755-21
- Brand:
- Staubli
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$18.75
(exc. GST)
$20.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship
- Plus 386 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $18.75 |
| 25 - 49 | $18.66 |
| 50 - 99 | $18.25 |
| 100 + | $17.66 |
*price indicative
- RS Stock No.:
- 175-9573
- Distrelec Article No.:
- 140-21-817
- Mfr. Part No.:
- 66.9755-21
- Brand:
- Staubli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 20mm | |
| Current | 32A | |
| Contact Material | Brass | |
| Insulated | Yes | |
| Colour | Black | |
| Insulation Material | Nylon | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Product Type Crocodile Clip | ||
Jaw Opening 20mm | ||
Current 32A | ||
Contact Material Brass | ||
Insulated Yes | ||
Colour Black | ||
Insulation Material Nylon | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Wide jaw crocodile safety clips
Fully insulated in 6.6 polyamide.
Wide jaw opening.
Steel spring tightening.
4 mm safety socket to connect all normal 4 mm plugs.
Nickel-plated brass.
Good contact.
