Staubli, Blue Crocodile Clip, Brass Contact, 10A Insulated
- RS Stock No.:
- 103-4177
- Mfr. Part No.:
- 64.9209-23
- Brand:
- Staubli
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$13.03
(exc. GST)
$14.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 94 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $13.03 |
| 25 - 49 | $12.64 |
| 50 - 99 | $12.27 |
| 100 - 249 | $11.92 |
| 250 + | $11.59 |
*price indicative
- RS Stock No.:
- 103-4177
- Mfr. Part No.:
- 64.9209-23
- Brand:
- Staubli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 12mm | |
| Current | 10A | |
| Contact Material | Brass | |
| Insulated | Yes | |
| Colour | Blue | |
| Insulation Material | Thermoplastic Elastomer | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Product Type Crocodile Clip | ||
Jaw Opening 12mm | ||
Current 10A | ||
Contact Material Brass | ||
Insulated Yes | ||
Colour Blue | ||
Insulation Material Thermoplastic Elastomer | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Insulated crocodile clips
Up to 12 mm jaw opening.
These clips are available in 5 colours, and can accept a 4 mm banana plug.
