RS PRO, Grey Crocodile Clip, Nickel Plated Steel Contact, 10A
- RS Stock No.:
- 205-409
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 8%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$18.00
(exc. GST)
$19.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $18.00 | $1.80 | - |
| 5 - 9 | $16.54 | $1.654 | 8% |
| 10 + | $14.93 | $1.493 | 17% |
*price indicative
- RS Stock No.:
- 205-409
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Crocodile Clip | |
| Jaw Opening | 7.9mm | |
| Current | 10A | |
| Contact Material | Nickel Plated Steel | |
| Insulated | No | |
| Colour | Grey | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Crocodile Clip | ||
Jaw Opening 7.9mm | ||
Current 10A | ||
Contact Material Nickel Plated Steel | ||
Insulated No | ||
Colour Grey | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
RS PRO Crocodile Clips, Steel Contact, 10A
The RS PRO Crocodile Clips are designed for efficient test lead termination and other applications requiring quick connect and disconnect capabilities. These clips are available in copper, stainless steel, and nickel-plated steel, offering durability and versatility for various industrial uses.
Features and Benefits
Barrel and screw termination types: Ensures secure and reliable connections
Copper, stainless steel, and nickel-plated steel versions: Provides options for different conductivity and corrosion resistance needs
Durable construction: Suitable for heavy-duty and general-purpose applications
Quick connect and disconnect: Facilitates efficient workflow in testing environments
Versatile use: Ideal for grounding clips, test meter clips, and battery terminal connections
Applications
These crocodile clips are typically used in electrical testing, grounding, and battery terminal connections. They are suitable for industries requiring durable and reliable connection solutions.
Additional Information
Contact Material: Nickel Plated Steel
Jaw Opening: 7.9 mm
Current Rating: 10 A
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
