Knipex Crimp Tool Case Crimp Terminal Kit
- RS Stock No.:
- 272-8889
- Mfr. Part No.:
- 97 91 03
- Brand:
- Knipex
Subtotal (1 unit)*
$913.06
(exc. GST)
$1,004.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $913.06 |
*price indicative
- RS Stock No.:
- 272-8889
- Mfr. Part No.:
- 97 91 03
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Crimp Terminal Kit | |
| Connector Type | Crimp | |
| Sub Type | Tool Case | |
| Kit Contents | Cable Shears, Precision Insulation Stripper, Crimp System Pliers | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Crimp Terminal Kit | ||
Connector Type Crimp | ||
Sub Type Tool Case | ||
Kit Contents Cable Shears, Precision Insulation Stripper, Crimp System Pliers | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
KNIPEX 97 91 03 Tool Case for Photovoltaics 1 x 12 12 12, 1 x 95 16 165, 1 x 97 43 200 A 280 mm
97 91 03 Tool Case for Photovoltaics equipped with tools for photovoltaics. Precision Insulation Stripper 12 12 12 (4.0 / 6.0 / 10.0 mm²) with adapted blades for larger stripping capacities. Cable shears 95 16 165 for copper cables up to Ø 15 mm. With Crimp System Pliers 97 43 200 A for interchangeable crimping dies, crimping pressure is precisely set at the factory (calibrated). Without crimping dies – please order separately (see ref. 97 49.) for individual assortment. Assembly tool (Allen key) for changing the crimping dies. Impact-resistant plastic case. Foam insert with recesses for tools, 2 crimping dies (not included) and 2 locators (not included). External dimensions: 345 x 80 x 280 mm (W x H x D). Content: 1 x 12 12 12 KNIPEX Precision Insulation Stripper with adapted blades 4/6/10mm² (4,0 – 10,0 mm²), 1 x 95 16 165 Knipex Cable Shears (Ø 15 mm / 50 mm²), 1 x 97 43 200 A KNIPEX Crimp System Pliers for exchangeable crimping dies,
Features and Benefits
Equipped With Tools For Photovoltaics
Precision Insulation Stripper 12 12 12 (4.0 / 6.0 / 10.0 Mm²) With Adapted Blades For Larger Stripping Capacities
Cable Shears 95 16 165 For Copper Cables Up To Ø 15 Mm
Precision Insulation Stripper 12 12 12 (4.0 / 6.0 / 10.0 Mm²) With Adapted Blades For Larger Stripping Capacities
Cable Shears 95 16 165 For Copper Cables Up To Ø 15 Mm
Technical attributes
With Crimp System Pliers 97 43 200 A For Interchangeable Crimping Dies, Crimping Pressure Is Precisely Set At The Factory (Calibrated)
Without Crimping Dies – Please Order Separately (See Ref. 97 49...) For Individual Assortment
Assembly Tool (Allen Key) For Changing The Crimping Dies
Impact-Resistant Plastic Case
Foam Insert With Recesses For Tools, 2 Crimping Dies (Not Included) And 2 Locators (Not Included)
Without Crimping Dies – Please Order Separately (See Ref. 97 49...) For Individual Assortment
Assembly Tool (Allen Key) For Changing The Crimping Dies
Impact-Resistant Plastic Case
Foam Insert With Recesses For Tools, 2 Crimping Dies (Not Included) And 2 Locators (Not Included)
Related links
- Knipex Crimp Tool Case Crimp Terminal Kit
- Knipex Crimp Crimp Assortment Kit Crimp Terminal Kit
- Knipex Bootlace Ferrule Crimp Assortment Kit Crimp Terminal Kit
- Knipex Crimp Tool for Terminal
- Knipex Crimp Tool for Uninsulated Ring Terminals
- Knipex Tool Case 80 mm 345mm
- Knipex Plastic Tool Case 80 mm 280 mm 345mm
- Knipex Crimp Tool
