Knipex Tool Case Crimp Crimp terminal Kit
- RS Stock No.:
- 272-8891
- Mfr. Part No.:
- 97 91 04 V02
- Brand:
- Knipex
Subtotal (1 unit)**
$1,478.75
(exc. GST)
$1,626.63
(inc. GST)
1 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $1,478.75 |
**price indicative
Related links
- Knipex Tool Case Crimp Crimp terminal Kit
- Knipex Tool Box, 345 x 280 x 80mm
- Knipex Crimp Assortment Kit Crimp Crimp terminal Kit
- Knipex Photovoltaic Plastic Tool Case, 345 x 80 x 280mm
- Knipex Crimp Assortment Kit Bootlace Ferrule Crimp terminal Kit
- Knipex Tool Case
- Phoenix Contact Crimp Terminal Ferrule Crimp terminal Kit
- TE Connectivity DuraSeal Service and Repair Heat Shrink Terminals...