SES Sterling Sleeve Sleeve Assortment Box Crimp Terminal Kit
- RS Stock No.:
- 102-965
- Mfr. Part No.:
- 0201 1000 000
- Brand:
- SES Sterling
Subtotal (1 kit)*
$502.29
(exc. GST)
$552.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | $502.29 |
*price indicative
- RS Stock No.:
- 102-965
- Mfr. Part No.:
- 0201 1000 000
- Brand:
- SES Sterling
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SES Sterling | |
| Product Type | Crimp Terminal Kit | |
| Sub Type | Sleeve Assortment Box | |
| Connector Type | Sleeve | |
| Kit Contents | Sleeves | |
| Standards/Approvals | CSA-C22.2 No. 14 (on request), CSA CSA-C22.2 No. 14-10, UL60947-4-1A, UL Category Control No.: NKJH, CE, CSA Class No.: 3211-04, CSA File No.: 012528, UL 508 (on request), UL File No.: E123500, UL IEC/EN 60947-4-1 | |
| Select all | ||
|---|---|---|
Brand SES Sterling | ||
Product Type Crimp Terminal Kit | ||
Sub Type Sleeve Assortment Box | ||
Connector Type Sleeve | ||
Kit Contents Sleeves | ||
Standards/Approvals CSA-C22.2 No. 14 (on request), CSA CSA-C22.2 No. 14-10, UL60947-4-1A, UL Category Control No.: NKJH, CE, CSA Class No.: 3211-04, CSA File No.: 012528, UL 508 (on request), UL File No.: E123500, UL IEC/EN 60947-4-1 | ||
- COO (Country of Origin):
- FR
The SES Sterling transparent polypropylene box is designed with a handle for convenient transport, includes four different sizes of items along with one sleeve expander.
Dimension of the box is 460 x 350 x 81 mm
- RS Stock No. 3982264
- Mfr. Part No. SK65B
Each
$1,243.46
- RS Stock No. 1757527
- Mfr. Part No. 6490810000
Each
$159.55
- RS Stock No. 2006907
- Mfr. Part No. COFTN50HX
Each
$1,855.85
Related links
- SES Sterling Sleeve Assortment Box Crimp Terminal Kit
- NEMIQ Assortment Box Crimp Terminal Kit
- NEMIQ Crimp Assortment Box Crimp Terminal Kit
- MECATRACTION Crimp Terminal Metal Electrician Box Crimp Terminal Kit
- RND Assortment Box, Blade Terminal Kit Terminal Crimp terminal Kit
- SES Sterling Bootlace Ferrule Bootlace Ferrule Crimp Terminal Kit
- SES Sterling Expandable Neoprene Brown Cable Sleeve 35mm Length
- SES Sterling Expandable Neoprene Brown Cable Sleeve HELAVIA Series












