- RS Stock No.:
- 265-9431
- Mfr. Part No.:
- 79758-1010
- Brand:
- Molex
720 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 90)
$1.513
(exc. GST)
$1.664
(inc. GST)
Units | Per unit | Per Bag* |
90 - 360 | $1.513 | $136.17 |
450 + | $1.371 | $123.39 |
*price indicative |
- RS Stock No.:
- 265-9431
- Mfr. Part No.:
- 79758-1010
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Molex Pre-Crimped female to female lead pico ezmate made with phosphor bronze with gold plating. It has crimp or compression termination interface style and available in white color.
28 AWG
Net weight 0.450/g
300 mm cable length
1 circuit
Net weight 0.450/g
300 mm cable length
1 circuit
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | 79758 |
Cable Length | 300mm |
Related links
- JST SPH to SPH Crimped Wire 0.14mm²
- Molex Male Mini-Fit Jr. to Unterminated Crimped Wire 0.75mm², Black
- Molex Female Micro-Fit 3.0 to Unterminated Crimped Wire 0.50mm², Red
- Molex Female Mini-Fit Jr. to Unterminated Crimped Wire 0.75mm², Red
- Molex Female SL to Female SL Crimped Wire 22AWG, Black
- Molex Crimped Wire 0.14mm²
- Molex 92001-1141 Test Lead Wire 300mm
- Molex Male CLIK-Mate to Unterminated Crimped Wire 0.08mm², Red