Molex Mini-Fit Pre-Crimped Lead Pigtail, 150 mm, Red

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$1.52

(exc. GST)

$1.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 200 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$1.52
10 - 24$1.36
25 - 49$1.24
50 +$1.14

*price indicative

RS Stock No.:
263-6879
Mfr. Part No.:
219671-2122
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Pre-Crimped Lead

Series

219671

Voltage

600V ac, 600V ac

Cable Length

150mm

Jacket Colour

Red

Connector Type A

Mini-Fit

Connector Type B

Pigtail

Standards/Approvals

CHINA RoHS, EU RoHS

Wire Size

16AWG

Molex 219671 Series Pre-Crimped Lead, 150mm Cable Length, 16AWG Wire size - 219671-2122


This pre-crimped lead is designed for efficient electrical connections in various applications. It features a 150mm length and is ideal for wire-to-board and wire-to-wire configurations. The lead includes a Mini-Fit female terminal with robust tin plating, providing reliable conductivity and performance for your electrical wiring solutions.

Features & Benefits


• Constructed with 16AWG wire for robust electrical performance

• Tin-plated terminals ensure enhanced conductivity and durability

• Rated for a high current of up to 11.2A for demanding applications

• Designed with a 150mm wire length for versatile connectivity

• Compliant wire style (UL11028) meets industry standards

• Red sheath colour aids in easy identification within assemblies

Applications


• Utilised with Mini-Fit TPA2 receptacle housings

• Ideal for power distribution in automation systems

• Suitable for use in custom wiring harness assemblies

• Essential in the electrical and mechanical industries for reliable connections

What is the maximum voltage this lead can handle?


It is rated for a maximum voltage of 600V AC/DC, making it suitable for high-voltage applications in various systems.

How does the tin plating benefit the terminal connections?


The tin plating provides excellent corrosion resistance and ensures reliable electrical contact, enhancing the longevity of connections.

What type of equipment commonly uses this lead?


It is commonly employed in power applications within automation systems, ensuring efficient signal and power transfer.

What are the characteristics of the wire insulation?


The wire insulation has a diameter ranging from 1.98mm to 2.55mm, designed to fit securely in standard connectors while maintaining safety standards.

Can this lead be used for outdoor applications?


While it is primarily designed for internal use, appropriate protective measures should be considered for outdoor applications to ensure optimal performance and lifespan.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy