Molex Mini-Fit Pre-Crimped Lead Pigtail, 225 mm, Red

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save $1.80

View bulk pricing options

Subtotal (1 unit)*

$1.73

(exc. GST)

$1.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$1.73-
10 - 24$1.55$1.80
25 - 49$1.42$7.75
50 +$1.31$21.00

*price indicative

RS Stock No.:
263-6870
Mfr. Part No.:
219671-2113
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

219671

Product Type

Pre-Crimped Lead

Voltage

600V

Cable Length

225mm

Connector Type A

Mini-Fit

Jacket Colour

Red

Connector Type B

Pigtail

Standards/Approvals

EU RoHS, CHINA RoHS

Wire Size

18AWG

Molex 219671 Series Pre-Crimped Lead, 225mm Cable Length, 11.2A Current Rating - 219671-2113


This pre-crimped lead is an off-the-shelf solution designed for reliable electrical connections. Featuring a Mini-Fit sigma female crimp terminal and a length of 225mm, it is suitable for a variety of applications in the electrical and mechanical fields. The lead is constructed with 18AWG wire, ensuring durability and performance without sacrificing usability.

Features & Benefits


• Mini-Fit crimp connector provides secure, efficient connections

• Female crimp terminal accommodates various connector types

• Tin plated connectors resist corrosion for better conductivity

• 18AWG pre-crimped wire ensures optimal electrical performance

• Capable of handling a current rating of 11.2A for robust applications

• UL11028 wire assembly guarantees compliance with safety standards

Applications


• Used with Mini-Fit TPA2 receptacle housings

• Ideal for power distribution in automation systems

• Utilised in wire-to-board and wire-to-wire connections

• Suitable for various in commercial and industrial settings

What is the maximum current and voltage this lead can handle?


It can handle a maximum current of 11.5A per contact and supports up to 600V AC/DC, making it suitable for various applications requiring efficient power management.

What material is used for the crimp terminal and its plating?


The crimp terminal is made of brass and features a tin plating for both mating and termination, ensuring reliability and corrosion resistance.

How does the wire insulation diameter affect performance?


With a wire insulation diameter of 1.98-2.55mm, it provides adequate protection and flexibility, allowing for safe and efficient installation in tight spaces while maintaining performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy