Molex Mini-Fit Pre-Crimped Lead Pigtail, 225 mm, Red
- RS Stock No.:
- 263-6868
- Mfr. Part No.:
- 219671-2113
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 9%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$129.90
(exc. GST)
$142.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 400 | $1.299 | $129.90 | - |
| 500 + | $1.181 | $118.10 | 9% |
*price indicative
- RS Stock No.:
- 263-6868
- Mfr. Part No.:
- 219671-2113
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pre-Crimped Lead | |
| Series | 219671 | |
| Voltage | 600V | |
| Cable Length | 225mm | |
| Connector Type A | Mini-Fit | |
| Jacket Colour | Red | |
| Connector Type B | Pigtail | |
| Standards/Approvals | EU RoHS, CHINA RoHS | |
| Wire Size | 18AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pre-Crimped Lead | ||
Series 219671 | ||
Voltage 600V | ||
Cable Length 225mm | ||
Connector Type A Mini-Fit | ||
Jacket Colour Red | ||
Connector Type B Pigtail | ||
Standards/Approvals EU RoHS, CHINA RoHS | ||
Wire Size 18AWG | ||
Molex 219671 Series Pre-Crimped Lead, 225mm Cable Length, 11.2A Current Rating - 219671-2113
This pre-crimped lead is an off-the-shelf solution designed for reliable electrical connections. Featuring a Mini-Fit sigma female crimp terminal and a length of 225mm, it is suitable for a variety of applications in the electrical and mechanical fields. The lead is constructed with 18AWG wire, ensuring durability and performance without sacrificing usability.
Features & Benefits
• Mini-Fit crimp connector provides secure, efficient connections
• Female crimp terminal accommodates various connector types
• Tin plated connectors resist corrosion for better conductivity
• 18AWG pre-crimped wire ensures optimal electrical performance
• Capable of handling a current rating of 11.2A for robust applications
• UL11028 wire assembly guarantees compliance with safety standards
Applications
• Used with Mini-Fit TPA2 receptacle housings
• Ideal for power distribution in automation systems
• Utilised in wire-to-board and wire-to-wire connections
• Suitable for various in commercial and industrial settings
What is the maximum current and voltage this lead can handle?
It can handle a maximum current of 11.5A per contact and supports up to 600V AC/DC, making it suitable for various applications requiring efficient power management.
What material is used for the crimp terminal and its plating?
The crimp terminal is made of brass and features a tin plating for both mating and termination, ensuring reliability and corrosion resistance.
How does the wire insulation diameter affect performance?
With a wire insulation diameter of 1.98-2.55mm, it provides adequate protection and flexibility, allowing for safe and efficient installation in tight spaces while maintaining performance.
Related links
- Molex Mini-Fit Pre-Crimped Lead Pigtail Red
- Molex Mini-Fit Pre-Crimped Lead Pigtail Black
- Molex Mini-Fit Pre-Crimped Lead Pigtail Red
- Molex Mini-Fit Pre-Crimped Lead Pigtail Red
- Molex Mini-Fit Pre-Crimped Lead Pigtail Red
- Molex Mini-Fit Pre-Crimped Lead Pigtail Red
- Molex Straight Female Pre-Crimped Lead Pigtail Red
- Molex Squba 3.6 Male Pre-Crimped Lead Pigtail Red
