Molex Mini-Fit Pre-Crimped Lead Pigtail, 150 mm, Red

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save $56.00

View bulk pricing options

Subtotal (1 bag of 100 units)*

$122.60

(exc. GST)

$134.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
100 - 400$1.226$122.60-
500 +$1.114$111.40$56.00

*price indicative

RS Stock No.:
263-6866
Mfr. Part No.:
219671-2112
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Pre-Crimped Lead

Series

219671

Voltage

600V

Cable Length

150mm

Connector Type A

Mini-Fit

Jacket Colour

Red

Connector Type B

Pigtail

Standards/Approvals

EU RoHS China RoHS Compliant Per - D(2022)4187-DC (10 June 2022)

Wire Size

18AWG

Molex 219671 Series Pre-Crimped Lead, 150mm Cable Length, 11.2A Current Rating - 219671-2112


This pre-crimped lead features a Mini-Fit Sigma connector to a pigtail, designed for precise electrical connections. With a cable length of 150mm and constructed with 18AWG wire, this lead is encased in a striking red sheath for easy identification. The tin-plated connectors ensure optimal conductivity and durability, meeting various power and signal transmission needs.

Features & Benefits


• Compatible with Mini-Fit crimp terminals for secure connections

• Rated for a maximum current of 11.2A to handle high demand

• Constructed from UL11028 wire style suiting diverse applications

• Provides excellent corrosion resistance with tin plating

• Features a female pigtail configuration for easy integration

• Weighs only 1.609g for lightweight installations

Applications


• Used with Mini-Fit TPA2/Sigma receptacle housings

• Suitable for power distribution within electronic devices

• Ideal for wire-to-board connections in automotive systems

• Utilised in automation and control systems for reliable performance

• Excellent choice for custom cable assemblies and prototyping

What is the maximum voltage this lead can handle?


The lead is rated for a maximum voltage of 600V AC/DC, making it suitable for high-voltage applications.

What type of insulation does the wire have, and how does it affect performance?


The wire insulation has a diameter ranging from 1.98mm to 2.55mm, ensuring effective protection from environmental factors while achieving reliable performance during operation.

How does the tin plating enhance the functionality of the connectors?


Tin plating improves conductivity and increases resistance to corrosion, which prolongs the lifespan of the connectors and ensures stable electrical connections over time.

Can this lead be used in harsh environments?


Yes, the low-halogen and compliant nature of the materials makes it appropriate for various industrial applications, including those with stringent environmental requirements.

  • RS Stock No. 2274810
  • Mfr. Part No. 2174832202
Each
$4.57
  • RS Stock No. 2274806
  • Mfr. Part No. 2174831224
Each (In a Bag of 5)
$11.362
1 Bag of 5
$9.70
  • RS Stock No. 2636844
  • Mfr. Part No. 219671-1122
Each (In a Bag of 100)
$1.15

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy