Molex Mini-Fit Pre-Crimped Lead Pigtail, 75 mm, Red
- RS Stock No.:
- 263-6864
- Mfr. Part No.:
- 219671-2111
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save $59.00
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$129.90
(exc. GST)
$142.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 400 | $1.299 | $129.90 | - |
| 500 + | $1.181 | $118.10 | $59.00 |
*price indicative
- RS Stock No.:
- 263-6864
- Mfr. Part No.:
- 219671-2111
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pre-Crimped Lead | |
| Series | 219671 | |
| Voltage | 600V | |
| Cable Length | 75mm | |
| Connector Type A | Mini-Fit | |
| Jacket Colour | Red | |
| Connector Type B | Pigtail | |
| Standards/Approvals | EU RoHS, CHINA RoHS | |
| Wire Size | 18AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pre-Crimped Lead | ||
Series 219671 | ||
Voltage 600V | ||
Cable Length 75mm | ||
Connector Type A Mini-Fit | ||
Jacket Colour Red | ||
Connector Type B Pigtail | ||
Standards/Approvals EU RoHS, CHINA RoHS | ||
Wire Size 18AWG | ||
Molex 219671 Series Pre-Crimped Lead, 18AWG Wire size, 75mm Cable Length - 219671-2111
This product is a pre-crimped lead designed for efficient connectivity in various electrical applications. Featuring a Mini-Fit Sigma female connector, the lead has a length of 75mm and is suitable for use with 18AWG wire specifications. The red crimped wire provides a distinctive and practical identification in electrical assemblies.
Features & Benefits
• Compatible with Mini-Fit connectors for versatile applications
• Utilises tin-plated contacts for enhanced conductivity
• Rated for a maximum current of 11.5A for high power needs
• Designed for UL11028 wire specifications ensuring safety
• Features a single-ended female crimp terminal for easy connections
• Compact 75mm length ideal for space-constrained environments
Applications
• Utilised with Mini-Fit TPA2 receptacle housings
• Ideal for power distribution in automation systems
• Suitable for wire-to-board and wire-to-wire connections
• Perfect for demanding high current capabilities
What type of crimp terminal is compatible with this lead?
The lead is equipped with a female crimp terminal designed to connect seamlessly with Mini-Fit connectors, allowing for reliable electrical connections.
What is the maximum voltage rating for safe operation?
This pre-crimped lead can safely handle a maximum voltage of 600V AC/DC, making it suitable for various electrical installations.
What are the specific wire insulation diameter requirements for this product?
The wire insulation diameter must range between 1.98mm and 2.55mm to ensure proper fitting and performance when using this lead.
How does the tin plating benefit the connections?
Tin plating on the contacts enhances conductivity and provides resistance against corrosion, ensuring long-lasting performance in electrical applications.
- RS Stock No. 2636865
- Mfr. Part No. 219671-2111
Each
$1.70
- RS Stock No. 2636854
- Mfr. Part No. 219671-2101
Each (In a Bag of 100)
$1.251
- RS Stock No. 2636855
- Mfr. Part No. 219671-2101
Each
$1.83
- RS Stock No. 2636877
- Mfr. Part No. 219671-2121
Each
$1.27
Related links
- Molex Mini-Fit Pre-Crimped Lead Pigtail Red
- Molex Mini-Fit Pre-Crimped Lead Pigtail Red
- Molex Mini-Fit Pre-Crimped Lead Pigtail Red
- Molex Mini-Fit Pre-Crimped Lead Pigtail Red
- Molex Mini-Fit Pre-Crimped Lead Pigtail Red
- Molex Mini-Fit Pre-Crimped Lead Pigtail Black
- Molex Pre-Crimped Female Connector Pre-Crimped Lead Pigtail Red
- Molex Female Connector Pre-Crimped Lead Pigtail Red











