Molex Mini-Fit Pre-Crimped Lead Pigtail, 450 mm, Red

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 9%

View bulk pricing options

Subtotal (1 bag of 100 units)*

$114.30

(exc. GST)

$125.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
100 - 400$1.143$114.30-
500 +$1.039$103.909%

*price indicative

RS Stock No.:
263-6862
Mfr. Part No.:
219671-2105
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

219671

Product Type

Pre-Crimped Lead

Voltage

600V

Cable Length

450mm

Connector Type A

Mini-Fit

Jacket Colour

Red

Connector Type B

Pigtail

Standards/Approvals

Halogen-Free Status Low-Halogen, EU RoHS China RoHS Compliant Per - D(2022)4187-DC (10 June 2022)

Wire Size

20AWG

Molex 219671 Series Pre-Crimped Lead, 20AWG Wire size, 450mm Cable Length - 219671-2105


This pre-crimped lead belongs to the category of cable assemblies, featuring a 450mm cable length that makes it ideal for various electrical connections. Designed for efficiency, it incorporates a Mini-Fit Sigma connector and female pigtail configuration, providing a reliable solution for power and signal applications.

Features & Benefits


• Designed with a Mini-Fit connector to ensure compatibility

• Utilises a 20AWG wire for robust electrical performance

• Tin-plated terminals enhance durability against corrosion

• Current rating of 11.2A supports various applications

• The red cable colour simplifies identification in complex setups

• Specific to UL11028 wire standards for added reliability

Applications


• Utilised in power and signal cable assemblies

• Used for wire-to-board connections in automation

• Ideal for wire-to-wire linking in electrical systems

• Suitable for interfacing with Mini-Fit TPA2/Sigma receptacles

What advantages does the crimp terminal design provide for installation?


The crimp terminal design allows for a secure connection, ensuring minimal risk of disconnection during operation. This method also facilitates easier installation as it eliminates the need for soldering.

What is the significance of using tin-plated terminals in this product?


Tin plating on terminals enhances conductivity and provides excellent resistance to oxidation, ensuring optimal performance over time.

How does the cable insulation diameter affect the product's functionality?


The insulation diameter of 1.98-2.55mm prevents short circuits and protects the wire from environmental factors, promoting reliable operation in diverse conditions.

What is the maximum voltage rating for safe usage?


The maximum voltage rating for this lead is 600V AC/DC, making it suitable for a wide range of applications in electrical systems.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy