Molex Mini-Fit Pre-Crimped Lead Pigtail, 300 mm, Red
- RS Stock No.:
- 263-6860
- Mfr. Part No.:
- 219671-2104
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 9%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$111.40
(exc. GST)
$122.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 400 | $1.114 | $111.40 | - |
| 500 + | $1.013 | $101.30 | 9% |
*price indicative
- RS Stock No.:
- 263-6860
- Mfr. Part No.:
- 219671-2104
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 219671 | |
| Product Type | Pre-Crimped Lead | |
| Voltage | 600V | |
| Cable Length | 300mm | |
| Connector Type A | Mini-Fit | |
| Jacket Colour | Red | |
| Connector Type B | Pigtail | |
| Standards/Approvals | EU RoHS, CHINA RoHS | |
| Wire Size | 20AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 219671 | ||
Product Type Pre-Crimped Lead | ||
Voltage 600V | ||
Cable Length 300mm | ||
Connector Type A Mini-Fit | ||
Jacket Colour Red | ||
Connector Type B Pigtail | ||
Standards/Approvals EU RoHS, CHINA RoHS | ||
Wire Size 20AWG | ||
Molex 219671 Series Pre-Crimped Lead, 20AWG Wire size, 300mm Cable Length - 219671-2104
This pre-crimped lead is a versatile and essential component in various electrical applications. Designed as a Mini-Fit Sigma female-to-pigtail connection, it features a 20AWG wire lead with a striking red colour. The cable measures 300mm in length, making it suitable for compact connections while accommodating a wide range of installations. The tin plating on the crimp terminals ensures excellent conductivity, making this lead ideal for high-current applications.
Features & Benefits
• Female Mini-Fit connector delivers secure connections
• Tin-plated crimp terminal ensures reliable conductivity
• 20AWG wire provides optimal current handling up to 11.5A
• UL11028 wire specifications guarantee safety and durability
• 300mm wire length offers flexibility for various applications
• Lightweight design simplifies installation and handling
Applications
• Used with Mini-Fit TPA2/Sigma receptacle housings
• Ideal for power distribution in automated systems
• Suitable for wire-to-board and wire-to-wire connections
• Effective for electrical interconnections in machinery
• Useful in the assembly of electronic devices
How does the colour of the cable enhance its functionality?
The red colour of the cable provides clear identification, which can be crucial in complex wiring environments. This helps users quickly locate and trace connections, reducing the risk of errors during installation or maintenance.
What is the maximum voltage rating for this cable?
The cable has a maximum voltage rating of 600V AC/DC, making it suitable for a wide range of high-voltage applications while ensuring safety and compliance with industry standards.
Can this lead be used in outdoor environments?
While the lead is designed for internal applications, it is important to consider the specific environment. If exposure to moisture or extreme temperatures is expected, additional protective measures or enclosures may be required to ensure performance.
Related links
- Molex Mini-Fit Pre-Crimped Lead Pigtail Red
- Molex Mini-Fit Pre-Crimped Lead Pigtail Red
- Molex Mini-Fit Pre-Crimped Lead Pigtail Red
- Molex Mini-Fit Pre-Crimped Lead Pigtail Red
- Molex Mini-Fit Pre-Crimped Lead Pigtail Red
- Molex Mini-Fit Pre-Crimped Lead Pigtail Black
- Molex Female Connector Pre-Crimped Lead Pigtail Red
- Molex Squba 3.6 Male Pre-Crimped Lead Pigtail Red
