Molex Mini-Fit Pre-Crimped Lead Pigtail, 225 mm, Red
- RS Stock No.:
- 263-6859
- Mfr. Part No.:
- 219671-2103
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1.70
(exc. GST)
$1.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $1.70 |
| 10 - 24 | $1.51 |
| 25 - 49 | $1.35 |
| 50 + | $1.21 |
*price indicative
- RS Stock No.:
- 263-6859
- Mfr. Part No.:
- 219671-2103
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pre-Crimped Lead | |
| Series | 219671 | |
| Voltage | 600V | |
| Cable Length | 225mm | |
| Jacket Colour | Red | |
| Connector Type A | Mini-Fit | |
| Connector Type B | Pigtail | |
| Standards/Approvals | EU RoHS China RoHS Compliant Per - D(2022)4187-DC (10 June 2022), Halogen-Free Status Low-Halogen | |
| Wire Size | 20AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pre-Crimped Lead | ||
Series 219671 | ||
Voltage 600V | ||
Cable Length 225mm | ||
Jacket Colour Red | ||
Connector Type A Mini-Fit | ||
Connector Type B Pigtail | ||
Standards/Approvals EU RoHS China RoHS Compliant Per - D(2022)4187-DC (10 June 2022), Halogen-Free Status Low-Halogen | ||
Wire Size 20AWG | ||
Molex 219671 Series Pre-Crimped Lead, 20AWG Wire size, 225mm Cable Length - 219671-2103
This pre-crimped lead is designed for efficient electrical connections. Featuring a 225mm cable length, this lead is constructed with a 20AWG UL11028 wire and comes in a vibrant red colour. It incorporates a female crimp terminal and is constructed with tin-plated connectors, ensuring reliable performance in diverse applications.
Features & Benefits
• Designed for efficient power and signal transfer
• Supports a current rating of 11.2A
• Utilises a mini-fit sigma female-to-pigtail configuration
• Complies with UL11028 wire specifications
• Suitable for crimp or compression termination styles
• Offers tin plating for enhanced connectivity reliability
Applications
• Used with Mini-Fit TPA2/Sigma receptacle housings
• Ideal for power in automation systems
• Applicable for wire-to-board configurations in electronics
• Designed for seamless connections in electrical assemblies
What is the maximum voltage this lead can handle?
This lead can accommodate a maximum voltage of 600V AC/DC, making it suitable for various high-voltage applications.
How does the wire size affect performance in applications?
The 20AWG wire size provides a balance between flexibility and electrical conductivity, making it ideal for compact electronic setups.
What is the significance of the tin plating on the connectors?
The tin plating on the connectors enhances durability and resistance to corrosion, ensuring stable electrical connections over time.
Can this lead be easily integrated into existing systems?
Yes, its pre-crimped design allows for quick and hassle-free integration into current wire-to-board or wire-to-wire systems.
- RS Stock No. 2636870
- Mfr. Part No. 219671-2113
Each
$1.70
- RS Stock No. 2636882
- Mfr. Part No. 219671-2123
Each
$1.64
- RS Stock No. 2636880
- Mfr. Part No. 219671-2123
Each (In a Bag of 100)
$1.143
- RS Stock No. 2636857
- Mfr. Part No. 219671-2102
Each
$1.52
Related links
- Molex Mini-Fit Pre-Crimped Lead Pigtail Red
- Molex Mini-Fit Pre-Crimped Lead Pigtail Black
- Molex Mini-Fit Pre-Crimped Lead Pigtail Red
- Molex Mini-Fit Pre-Crimped Lead Pigtail Red
- Molex Mini-Fit Pre-Crimped Lead Pigtail Red
- Molex Mini-Fit Pre-Crimped Lead Pigtail Red
- Molex Female Connector Pre-Crimped Lead Pigtail Red
- Molex Squba 3.6 Male Pre-Crimped Lead Pigtail Red











