Molex Pre-Crimped Lead, 450mm
- RS Stock No.:
- 263-6851
- Mfr. Part No.:
- 219671-1125
- Brand:
- Molex
Bulk discount available
Price Each (In a Bag of 100)**
$1.213
(exc. GST)
$1.334
(inc. GST)
2864 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Bag** |
---|---|---|
100 - 400 | $1.213 | $121.30 |
500 + | $1.102 | $110.20 |
**price indicative
Related links
- Molex Pre-Crimped Lead, 450mm
- Molex Pre-Crimped Lead 22AWG
- Molex Male Pre-Crimped Lead 16AWG
- Molex Male Pre-Crimped Lead 16AWG, Black
- RS PRO 175mm LCD Inclinometer
- CK Polyester, 4 Pocket Tool Belt Pouch
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m