Molex Mini-Fit Pre-Crimped Lead Pigtail, 225 mm, Black

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

$1.70

(exc. GST)

$1.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 194 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$1.70-
10 - 24$1.5210%
25 - 49$1.3619%
50 +$1.2526%

*price indicative

RS Stock No.:
263-6837
Mfr. Part No.:
219671-1113
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Pre-Crimped Lead

Series

219671

Voltage

600V ac, 600V ac

Cable Length

225mm

Connector Type A

Mini-Fit

Jacket Colour

Black

Connector Type B

Pigtail

Standards/Approvals

EU RoHS China RoHS Compliant REACH SVHC

Wire Size

18AWG

Molex 219671 Series Pre-Crimped Lead, 18AWG Wire size, 225mm Cable Length - 219671-1113


This pre-crimped lead is an off-the-shelf solution designed for efficient electrical connections. With a Mini-Fit Sigma Female-to-Pigtail configuration, this 225mm long cable utilises 18AWG wire for robust performance. The black sheath not only provides a sleek appearance but also enhances durability. Ideal for various applications, this product is built to meet the requirements of the automation and electronics industries.

Features & Benefits


• Utilises Mini-Fit crimp terminal for secure connections

• Supports a current rating of up to 11.5A

• Tin-plated terminals ensure reliable conductivity

• Compatible with UL11028 wire standards for safety

• Designed with a black sheath for visual identification

• Single-ended configuration simplifies installation

Applications


• Used with Mini-Fit TPA2/Sigma receptacle housings

• Functions in wire-to-board and wire-to-wire

• Ideal for connecting power in automation systems

• Utilised in various electrical connector assemblies

What is the maximum voltage rating for safe operation?


The maximum voltage rating for safe operation is 600V AC/DC, making it suitable for a range of electrical tasks.

How does the current rating impact usage in my project?


With a maximum current rating of 11.5A per contact, it can efficiently handle considerable loads, ensuring reliability in power delivery without overheating.

Can I use this lead in outdoor applications?


While the lead has a black sheath for durability, it is recommended for indoor applications unless additional weatherproofing is applied for outdoor use.

What is the significance of the tin plating on terminals?


The tin plating on terminals enhances conductivity and prevents corrosion, ensuring long-term performance in various environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy