Molex Pre-Crimped Female Connector Pre-Crimped Lead Pigtail, 225 mm, Black
- RS Stock No.:
- 238-7679
- Distrelec Article No.:
- 304-32-934
- Mfr. Part No.:
- 217501-1113
- Brand:
- Molex
Get a bulk buy discount
Add 250 more to save 3%
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$66.05
(exc. GST)
$72.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 50 - 200 | $1.321 | $66.05 | - |
| 250 - 1200 | $1.277 | $63.85 | 3% |
| 1250 + | $1.235 | $61.75 | 6% |
*price indicative
- RS Stock No.:
- 238-7679
- Distrelec Article No.:
- 304-32-934
- Mfr. Part No.:
- 217501-1113
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pre-Crimped Lead | |
| Series | Micro-Lock Plus | |
| Voltage | 250Vrms | |
| Cable Length | 225mm | |
| Connector Type A | Pre-Crimped Female Connector | |
| Jacket Colour | Black | |
| Connector Type B | Pigtail | |
| Jacket Material | PVC | |
| Standards/Approvals | RoHS, UL 10002 | |
| Wire Size | 22AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pre-Crimped Lead | ||
Series Micro-Lock Plus | ||
Voltage 250Vrms | ||
Cable Length 225mm | ||
Connector Type A Pre-Crimped Female Connector | ||
Jacket Colour Black | ||
Connector Type B Pigtail | ||
Jacket Material PVC | ||
Standards/Approvals RoHS, UL 10002 | ||
Wire Size 22AWG | ||
- COO (Country of Origin):
- TH
The Molex Mini-Fit Jr. 217501 series Micro-Lock plus pre-crimped leads made by copper alloy with tin plating. This pre-crimped leads for use with the Molex Mini-Fit connector range. These crimp leads is used in wire to board applications.
EU RoHS compliant
EU ELV non relevant
Related links
- Molex Pre-Crimped Female Connector Pre-Crimped Lead Pigtail Black
- Molex Pre-Crimped Female Connector Pre-Crimped Lead Pigtail Red
- Molex Pre-Crimped Female Connector Pre-Crimped Lead Pigtail Black
- Molex Pre-Crimped Female Connector Pre-Crimped Lead Pigtail Black
- Molex Pre-Crimped Female Connector Pre-Crimped Lead Pigtail Black
- Molex Pre-Crimped Female Connector Pre-Crimped Lead Pigtail Black
- Molex Squba 3.6 Female Pre-Crimped Lead Pigtail Black
- Molex Pre-Crimped Female Connector Pre-Crimped Lead Pigtail Red
