Molex Squba 3.6 Female Pre-Crimped Lead Pigtail, 300 mm, Red

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save 8%

View bulk pricing options

Subtotal (1 bag of 100 units)*

$126.00

(exc. GST)

$139.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
100 - 100$1.26$126.00-
200 - 900$1.155$115.508%
1000 +$1.04$104.0017%

*price indicative

RS Stock No.:
233-4735
Mfr. Part No.:
215346-2104
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Pre-Crimped Lead

Series

SQUBA 3.6

Voltage

60V

Cable Length

300mm

Connector Type A

Squba 3.6 Female

Jacket Colour

Red

Connector Type B

Pigtail

Standards/Approvals

RoHS

Wire Size

20AWG

COO (Country of Origin):
VN
The Molex pre-crimped lead Squba 3.6 female to Pigtail cable is black in colour, halogen free and it has size of 20 AWG. The cable has Tin (Sn) plating on the ends, while inner metal is a Copper alloy and, the outer material is modified polystyrene.

Length of the cable is 300 mm

Number of circuits loaded is 1

Pitch of mating interface is 3.6 mm

Maximum current per contact is 9 A

Maximum voltage rating is 600 V

  • RS Stock No. 2334737
  • Mfr. Part No. 215346-2104
Each (In a Pack of 5)
$1.738
  • RS Stock No. 2334753
  • Mfr. Part No. 215346-2114
Each (In a Bag of 100)
$1.487
  • RS Stock No. 2334773
  • Mfr. Part No. 215346-2124
Each (In a Pack of 5)
$2.584
  • RS Stock No. 2334755
  • Mfr. Part No. 215346-2114
Each (In a Pack of 5)
$2.062

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy