Molex Straight Female Pre-Crimped Lead, 225 mm, Red

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 6%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$7.71

(exc. GST)

$8.48

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20$1.542$7.71-
25 +$1.438$7.196%

*price indicative

RS Stock No.:
230-5843
Mfr. Part No.:
217510-2123
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Pre-Crimped Lead

Series

LINK250

Voltage

250Vrms

Cable Length

225mm

Connector Type A

Straight Female

Jacket Colour

Red

Standards/Approvals

RoHS

Wire Size

22AWG

COO (Country of Origin):
IN
The Molex pre crimped lead offers a simple, cost-effective solution for prototyping, preproduction and mass production requirements. This lead is offered in female-to-female configurations in length of 225 mm. It has 22 AWG size and comes in red colour. It has maximum 6.5A rated current per contact and 250V AC (RMS)/DC maximum voltage.

It has tin(Sn) plated termination

  • RS Stock No. 2305884
  • Mfr. Part No. 217511-2103
Each (In a Bag of 50)
$1.222
  • RS Stock No. 2305885
  • Mfr. Part No. 217511-2103
Each (In a Pack of 5)
$1.738
  • RS Stock No. 2305905
  • Mfr. Part No. 217511-2123
Each (In a Bag of 50)
$1.357
  • RS Stock No. 2305906
  • Mfr. Part No. 217511-2123
Each (In a Pack of 5)
$1.71

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy