Molex Straight Female Pre-Crimped Lead, 75 mm, Red
- RS Stock No.:
- 230-5839
- Mfr. Part No.:
- 217510-2121
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $2.60
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$7.71
(exc. GST)
$8.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $1.542 | $7.71 | - |
| 25 + | $1.438 | $7.19 | $2.60 |
*price indicative
- RS Stock No.:
- 230-5839
- Mfr. Part No.:
- 217510-2121
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pre-Crimped Lead | |
| Series | LINK250 | |
| Voltage | 250Vrms | |
| Cable Length | 75mm | |
| Connector Type A | Straight Female | |
| Jacket Colour | Red | |
| Standards/Approvals | RoHS | |
| Wire Size | 22AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pre-Crimped Lead | ||
Series LINK250 | ||
Voltage 250Vrms | ||
Cable Length 75mm | ||
Connector Type A Straight Female | ||
Jacket Colour Red | ||
Standards/Approvals RoHS | ||
Wire Size 22AWG | ||
- COO (Country of Origin):
- IN
The Molex pre crimped lead offers a simple, cost-effective solution for prototyping, preproduction and mass production requirements. This lead is offered in female-to-female configurations in length of 75 mm. It has 22 AWG size and comes in red colour. It has maximum 6.5A rated current per contact and 250V AC (RMS)/DC maximum voltage.
It has tin(Sn) plated termination
- RS Stock No. 2305838
- Mfr. Part No. 217510-2121
Each (In a Bag of 50)
$1.145
- RS Stock No. 2305880
- Mfr. Part No. 217511-2101
Each (In a Bag of 50)
$1.357
- RS Stock No. 2305881
- Mfr. Part No. 217511-2101
Each (In a Pack of 5)
$1.978
- RS Stock No. 2305883
- Mfr. Part No. 217511-2102
Each (In a Pack of 5)
$1.472
Related links
- Molex Straight Female Pre-Crimped Lead Red
- Molex Straight Female Pre-Crimped Lead Pigtail Red
- Molex Pre-Crimped Female Connector Pre-Crimped Lead Red
- Molex Squba 3.6 Female Pre-Crimped Lead Pigtail Red
- Molex Pre-Crimped Female Connector Pre-Crimped Lead Pigtail Red
- Molex Female Connector Pre-Crimped Lead Pigtail Red
- Molex Mini-Fit Pre-Crimped Lead Pigtail Red
- Molex Female Connector Pre-Crimped Lead Ultra Fit Red











