Molex Male Pre-Crimped Lead Pre-Crimped Lead Pigtail, 225 mm, Black
- RS Stock No.:
- 227-4804
- Mfr. Part No.:
- 2174831223
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 3%
View bulk pricing optionsSubtotal (1 bag of 25 units)*
$183.58
(exc. GST)
$201.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 25 - 25 | $7.343 | $183.58 | - |
| 50 - 225 | $7.122 | $178.05 | 3% |
| 250 + | $6.908 | $172.70 | 5% |
*price indicative
- RS Stock No.:
- 227-4804
- Mfr. Part No.:
- 2174831223
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Mini-Fit Sr | |
| Product Type | Pre-Crimped Lead | |
| Cable Length | 225mm | |
| Connector Type A | Male Pre-Crimped Lead | |
| Jacket Colour | Black | |
| Connector Type B | Pigtail | |
| Jacket Material | PVC | |
| Standards/Approvals | EU RoHS China RoHS Per - D(2020)9139-DC (19 Jan 2021), Halogen-Free Status, Not Low-Halogen | |
| Wire Size | 12AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Mini-Fit Sr | ||
Product Type Pre-Crimped Lead | ||
Cable Length 225mm | ||
Connector Type A Male Pre-Crimped Lead | ||
Jacket Colour Black | ||
Connector Type B Pigtail | ||
Jacket Material PVC | ||
Standards/Approvals EU RoHS China RoHS Per - D(2020)9139-DC (19 Jan 2021), Halogen-Free Status, Not Low-Halogen | ||
Wire Size 12AWG | ||
- COO (Country of Origin):
- CN
The Molex Pre-Crimped Lead Mini-Fit Sr. Male-to-Pigtail, Gold (Au) Plating, 225.00mm Length, 8 AWG, Black
Simple, cost-effective solution for prototyping
Preproduction and mass production required
Related links
- Molex Male Pre-Crimped Lead Pre-Crimped Lead Pigtail Black
- Molex Male Pre-Crimped Lead Pre-Crimped Lead Black
- Molex Male Pre-Crimped Lead Pre-Crimped Lead Pigtail Black
- Molex Male Pre-Crimped Lead Pre-Crimped Lead Pigtail Black
- Molex Squba 3.6 Male Pre-Crimped Lead Pigtail Black
- Molex Squba 1.8 Male Pre-Crimped Lead Pigtail Black
- Molex Male Pre-Crimped Lead Pre-Crimped Lead Pigtail Red
- Molex Male Pre-Crimped Lead Pre-Crimped Lead Red
