Molex Male Pre-crimped Leads, 75mm
- RS Stock No.:
- 226-1923
- Mfr. Part No.:
- 2177932121
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)**
$8.08
(exc. GST)
$8.89
(inc. GST)
100 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
5 - 20 | $1.616 | $8.08 |
25 + | $1.516 | $7.58 |
**price indicative
Related links
- Molex Male Pre-crimped Leads, 75mm
- Molex Male Male Pre-crimped Leads, 75mm
- Molex Male Pre-crimped Leads, 150mm
- Molex Male Pre-crimped Leads, 300mm
- Molex Female Pre-crimped Leads, 75mm
- Molex Male Pre-crimped Leads, 225mm
- Molex Male Pre-crimped Leads, 450mm
- Molex Male MX150 to Unterminated Pre-crimped Leads, 150mm