Molex Male Pre-crimped Leads, 300mm
- RS Stock No.:
- 226-1918
- Mfr. Part No.:
- 2177932104
- Brand:
- Molex
Bulk discount available
Subtotal (1 bag of 50 units)**
$62.00
(exc. GST)
$68.00
(inc. GST)
100 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Bag** |
---|---|---|
50 - 200 | $1.24 | $62.00 |
250 - 450 | $1.205 | $60.25 |
500 + | $1.115 | $55.75 |
**price indicative
Related links
- Molex Male Pre-crimped Leads, 300mm
- Molex Male MX150 to Unterminated Pre-crimped Leads, 300mm
- Molex Male Male Pre-crimped Leads, 300mm
- Molex Male Pre-crimped Leads, 75mm
- Molex Male Pre-crimped Leads, 150mm
- Molex Male Pre-crimped Leads, 225mm
- Molex Male Pre-crimped Leads, 450mm
- Molex Male Male Pre-crimped Leads, 75mm