Molex Male Male Pre-crimped Leads, 450mm
- RS Stock No.:
- 226-1888
- Mfr. Part No.:
- 2177922125
- Brand:
- Molex
100 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 50)
$1.164
(exc. GST)
$1.28
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
50 - 200 | $1.164 | $58.20 |
250 - 450 | $1.132 | $56.60 |
500 + | $1.047 | $52.35 |
*price indicative
- RS Stock No.:
- 226-1888
- Mfr. Part No.:
- 2177922125
- Brand:
- Molex
Related links
- Molex Male Male Pre-crimped Leads, 450mm
- Molex Male Pre-crimped Leads, 450mm
- Molex Male MX150 to Unterminated Pre-crimped Leads, 450mm
- Molex Male MX150 to Male MX150 Pre-crimped Leads, 450mm
- Molex Male Male Pre-crimped Leads, 150mm
- Molex Male Male Pre-crimped Leads, 75mm
- Molex Male Male Pre-crimped Leads, 300mm
- Molex Male Male Pre-crimped Leads, 225mm