Molex Squba 1.8 Female Pre-Crimped Lead Pigtail, 150 mm, Black

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save $2.40

View bulk pricing options

Subtotal (1 pack of 5 units)*

$7.93

(exc. GST)

$8.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 90 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20$1.586$7.93-
25 +$1.49$7.45$2.40

*price indicative

RS Stock No.:
226-1838
Mfr. Part No.:
2177911122
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Pre-Crimped Lead

Series

SQUBA 1.8

Voltage

125V

Cable Length

150mm

Connector Type A

Squba 1.8 Female

Jacket Colour

Black

Connector Type B

Pigtail

Jacket Material

PVC

Standards/Approvals

EU RoHS, CHINA RoHS

COO (Country of Origin):
IN
The Molex SQUBA 1.8 off-the-shelf pre-crimped leads offers a simple and cost-effective solution for pre-production, prototyping and mass production requirements. It has 150 mm cable length.

It has black colour

Tin plated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy