- RS Stock No.:
- 226-1828
- Mfr. Part No.:
- 2177911103
- Brand:
- Molex
Available for back order.
Price (ex. GST) Each (In a Bag of 50)
$1.387
(exc. GST)
$1.526
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
50 - 200 | $1.387 | $69.35 |
250 - 450 | $1.349 | $67.45 |
500 + | $1.247 | $62.35 |
*price indicative
- RS Stock No.:
- 226-1828
- Mfr. Part No.:
- 2177911103
- Brand:
- Molex
- COO (Country of Origin):
- TH
Related links
- Molex Female Pre-crimped Leads, 225mm
- Molex Female MX150 to Unterminated Pre-crimped Leads, 225mm
- Molex Female Female Pre-crimped Leads, 225mm
- Molex Female MX150 to Female MX150 Pre-crimped Leads, 225mm
- Molex Female Pre-crimped Leads, 150mm
- Molex Female Pre-crimped Leads, 300mm
- Cable Sleeving Tools
- Molex Female Pre-crimped Leads, 75mm