Molex Squba 1.8 Female Pre-Crimped Lead Pigtail, 150 mm, Black
- RS Stock No.:
- 226-1826
- Mfr. Part No.:
- 2177911102
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$57.50
(exc. GST)
$63.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 100 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 50 - 200 | $1.15 | $57.50 | - |
| 250 - 450 | $1.117 | $55.85 | 2% |
| 500 + | $1.033 | $51.65 | 10% |
*price indicative
- RS Stock No.:
- 226-1826
- Mfr. Part No.:
- 2177911102
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pre-Crimped Lead | |
| Series | SQUBA 1.8 | |
| Voltage | 125V | |
| Cable Length | 150mm | |
| Connector Type A | Squba 1.8 Female | |
| Jacket Colour | Black | |
| Connector Type B | Pigtail | |
| Jacket Material | PVC | |
| Standards/Approvals | EU RoHS, CHINA RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pre-Crimped Lead | ||
Series SQUBA 1.8 | ||
Voltage 125V | ||
Cable Length 150mm | ||
Connector Type A Squba 1.8 Female | ||
Jacket Colour Black | ||
Connector Type B Pigtail | ||
Jacket Material PVC | ||
Standards/Approvals EU RoHS, CHINA RoHS | ||
- COO (Country of Origin):
- TH
The Molex SQUBA 1.8 off-the-shelf pre-crimped leads offers a simple and cost-effective solution for pre-production, prototyping and mass production requirements. It has 150 mm cable length.
It has black colour
Tin plated
Related links
- Molex Squba 1.8 Female Pre-Crimped Lead Pigtail Black
- Molex Squba 1.8 Female Pre-Crimped Lead Pigtail Red
- Molex Squba 1.8 Female Pre-Crimped Lead Squba 1.8 Female Black
- Molex Squba 1.8 Female Pre-Crimped Lead Pigtail Black
- Molex Squba 1.8 Female Pre-Crimped Lead Pigtail Black
- Molex Squba 1.8 Female Pre-Crimped Lead Pigtail Black
- Molex Squba 1.8 Female Pre-Crimped Lead Pigtail Black
- Molex Squba 1.8 Male Pre-Crimped Lead Pigtail Black
