Molex Squba 1.8 Female Pre-Crimped Lead Squba 1.8 Female, 300 mm, Red
- RS Stock No.:
- 226-1820
- Distrelec Article No.:
- 304-31-550
- Mfr. Part No.:
- 2177902124
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $3.05
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$9.99
(exc. GST)
$10.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $1.998 | $9.99 | - |
| 25 + | $1.876 | $9.38 | $3.05 |
*price indicative
- RS Stock No.:
- 226-1820
- Distrelec Article No.:
- 304-31-550
- Mfr. Part No.:
- 2177902124
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pre-Crimped Lead | |
| Series | SQUBA 1.8 | |
| Voltage | 125V | |
| Cable Length | 300mm | |
| Connector Type A | Squba 1.8 Female | |
| Jacket Colour | Red | |
| Connector Type B | Squba 1.8 Female | |
| Jacket Material | PVC | |
| Standards/Approvals | EU RoHS China RoHS Per - D(2020)9139-DC (19 Jan 2021), Not Low-Halogen, Halogen-Free Status | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pre-Crimped Lead | ||
Series SQUBA 1.8 | ||
Voltage 125V | ||
Cable Length 300mm | ||
Connector Type A Squba 1.8 Female | ||
Jacket Colour Red | ||
Connector Type B Squba 1.8 Female | ||
Jacket Material PVC | ||
Standards/Approvals EU RoHS China RoHS Per - D(2020)9139-DC (19 Jan 2021), Not Low-Halogen, Halogen-Free Status | ||
- COO (Country of Origin):
- IN
The Molex SQUBA 1.8 off-the-shelf pre-crimped leads offers a simple and cost-effective solution for pre-production, prototyping and mass production requirements. It has 300 mm cable length.
It has red colour
Tin plated
- RS Stock No. 2261822
- Mfr. Part No. 2177902125
Each (In a Pack of 5)
$1.586
- RS Stock No. 2261815
- Mfr. Part No. 2177902122
Each (In a Pack of 5)
$1.54
- RS Stock No. 2261814
- Mfr. Part No. 2177902122
Each (In a Bag of 50)
$1.086
- RS Stock No. 2261813
- Mfr. Part No. 2177902121
Each (In a Pack of 5)
$1.998
Related links
- Molex Squba 1.8 Female Pre-Crimped Lead Squba 1.8 Female Red
- Molex Squba 1.8 Female Pre-Crimped Lead Squba 1.8 Female Black
- Molex Squba 1.8 Female Pre-Crimped Lead Squba 1.8 Female Red
- Molex Squba 1.8 Female Pre-Crimped Lead Squba 1.8 Female Red
- Molex Squba 1.8 Female Pre-Crimped Lead Squba 1.8 Female Red
- Molex Squba 1.8 Female Pre-Crimped Lead Squba 1.8 Female Red
- Molex Squba 1.8 Female Pre-Crimped Lead Pigtail Red
- Molex Squba 1.8 Female Pre-Crimped Lead Squba 1.8 Female Black











