Molex Female MX150 to Unterminated Pre-crimped Leads, 450mm
- RS Stock No.:
- 224-2653
- Mfr. Part No.:
- 2163011125
- Brand:
- Molex
On back order for despatch 18/01/2025, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Bag of 100)
$1.862
(exc. GST)
$2.048
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
100 - 400 | $1.862 | $186.20 |
500 - 2400 | $1.744 | $174.40 |
2500 + | $1.57 | $157.00 |
*price indicative
- RS Stock No.:
- 224-2653
- Mfr. Part No.:
- 2163011125
- Brand:
- Molex
Related links
- Molex Female MX150 to Unterminated Pre-crimped Leads, 450mm
- Molex Female MX150 to Female MX150 Pre-crimped Leads, 450mm
- Molex Male MX150 to Unterminated Pre-crimped Leads, 450mm
- Connector Tool Kits
- Molex Female MX150 to Unterminated Pre-crimped Leads, 150mm
- Molex Female MX150 to Unterminated Pre-crimped Leads, 600mm
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Molex Female MX150 to Unterminated Pre-crimped Leads, 225mm