Molex M x 150 Pre-Crimped Lead Unterminated, 150 mm, Red
- RS Stock No.:
- 223-2882
- Mfr. Part No.:
- 2163011202
- Brand:
- Molex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 223-2882
- Mfr. Part No.:
- 2163011202
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pre-Crimped Lead | |
| Series | MX150 | |
| Voltage | 14V | |
| Cable Length | 150mm | |
| Jacket Colour | Red | |
| Connector Type A | M x 150 | |
| Connector Type B | Unterminated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pre-Crimped Lead | ||
Series MX150 | ||
Voltage 14V | ||
Cable Length 150mm | ||
Jacket Colour Red | ||
Connector Type A M x 150 | ||
Connector Type B Unterminated | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
The Molex range of pre-crimped leads offers a simple, cost-effective solution for prototyping, pre-production and mass production requirements. These leads are offered in female-to-pigtail configurations in lengths of 150mm.
Pre-crimped and fully tested cables
Leads crimped on both ends
UL listed cables
Available for most popular Molex families
Related links
- Molex M x 150 Pre-Crimped Lead Unterminated Red
- Molex M x 150 Terminal-to-Pigtail Pre-Crimped Lead Unterminated Red
- Molex M x 150 Terminal-to-Pigtail Pre-Crimped Lead Unterminated Black
- Molex M x 150 Pre-Crimped Lead MX150 Red
- Molex M x 150 Pre-Crimped Lead MX150 Red
- Molex M x 150 Pre-Crimped Lead MX150 Black
- Molex M x 150 Male Pre-Crimped Lead Red
- Molex M x 150 Pre-Crimped Lead MX150 Black
