Molex Female MX150 to Unterminated Pre-crimped Leads, 450mm
- RS Stock No.:
- 224-2654
- Mfr. Part No.:
- 2163011125
- Brand:
- Molex
On back order for despatch 18/01/2025, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 5)
$2.628
(exc. GST)
$2.891
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 20 | $2.628 | $13.14 |
25 - 45 | $2.582 | $12.91 |
50 + | $2.538 | $12.69 |
*price indicative
- RS Stock No.:
- 224-2654
- Mfr. Part No.:
- 2163011125
- Brand:
- Molex
Related links
- Molex Female MX150 to Unterminated Pre-crimped Leads, 450mm
- Hand Saws
- Molex Male MX150 to Unterminated Pre-crimped Leads, 450mm
- Molex Female MX150 to Unterminated Pre-crimped Leads, 225mm
- Molex Female MX150 to Unterminated Pre-crimped Leads, 150mm
- Molex Female MX150 to Unterminated Pre-crimped Leads, 600mm
- Hammers
- Molex Female MX150 to Female MX150 Pre-crimped Leads, 450mm