Molex Solderless Ring Terminal Pre-Crimped Lead Unterminated, 150 mm, Blue

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 6%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$16.60

(exc. GST)

$18.25

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20$3.32$16.60-
25 +$3.116$15.586%

*price indicative

RS Stock No.:
223-3248
Mfr. Part No.:
2178511132
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Perma-Seal

Product Type

Pre-Crimped Lead

Voltage

600V

Cable Length

150mm

Jacket Colour

Blue

Connector Type A

Solderless Ring Terminal

Connector Type B

Unterminated

Jacket Material

Polyvinyl Chloride

Standards/Approvals

EU RoHS, CHINA RoHS

COO (Country of Origin):
IN
The Molex pre-crimped lead perma-seal-to-pigtail cable is red 600 mm long cable with tin plated mating. It has It has 600 volt maximum voltage rating and 20 A current rating.

It is UL 1015 type cable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy