Molex Solderless Ring Terminal Pre-Crimped Lead Unterminated, 150 mm, Red
- RS Stock No.:
- 223-3241
- Mfr. Part No.:
- 2178511122
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 6%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$16.60
(exc. GST)
$18.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $3.32 | $16.60 | - |
| 25 + | $3.116 | $15.58 | 6% |
*price indicative
- RS Stock No.:
- 223-3241
- Mfr. Part No.:
- 2178511122
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Perma-Seal | |
| Product Type | Pre-Crimped Lead | |
| Voltage | 600V | |
| Cable Length | 150mm | |
| Connector Type A | Solderless Ring Terminal | |
| Jacket Colour | Red | |
| Connector Type B | Unterminated | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | Halogen-Free Status, Not Low-Halogen, EU RoHS China RoHS Per - D(2020)9139-DC (19 Jan 2021) | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Perma-Seal | ||
Product Type Pre-Crimped Lead | ||
Voltage 600V | ||
Cable Length 150mm | ||
Connector Type A Solderless Ring Terminal | ||
Jacket Colour Red | ||
Connector Type B Unterminated | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals Halogen-Free Status, Not Low-Halogen, EU RoHS China RoHS Per - D(2020)9139-DC (19 Jan 2021) | ||
- COO (Country of Origin):
- IN
The Molex pre-crimped lead perma-seal-to-pigtail cable is red 150 mm long cable with tin plated mating. It has It has 600 volt maximum voltage rating and 20 A current rating.
It is UL 1015 type cable
Related links
- Molex Solderless Ring Terminal Pre-Crimped Lead Unterminated Red
- Molex Solderless Ring Terminal Pre-Crimped Lead Unterminated Blue
- Molex Solderless Ring Terminal Pre-Crimped Lead Unterminated Black
- Molex Solderless Ring Terminal Pre-Crimped Lead Unterminated Green, Yellow
- Molex Solderless Ring Terminal Pre-Crimped Lead Unterminated Red
- Molex Solderless Ring Terminal Pre-Crimped Lead Unterminated Red
- Molex Solderless Ring Terminal Pre-Crimped Lead Unterminated Blue
- Molex Solderless Ring Terminal Pre-Crimped Lead Unterminated Blue
