Molex M x 150 Terminal-to-Pigtail Pre-Crimped Lead Unterminated, 150 mm, Red
- RS Stock No.:
- 223-2954
- Mfr. Part No.:
- 2163032202
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 6%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$157.80
(exc. GST)
$173.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2,500 unit(s), ready to ship from another location
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 400 | $1.578 | $157.80 | - |
| 500 - 2400 | $1.477 | $147.70 | 6% |
| 2500 + | $1.33 | $133.00 | 15% |
*price indicative
- RS Stock No.:
- 223-2954
- Mfr. Part No.:
- 2163032202
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | MX150 | |
| Product Type | Pre-Crimped Lead | |
| Voltage | 14V | |
| Cable Length | 150mm | |
| Jacket Colour | Red | |
| Connector Type A | M x 150 Terminal-to-Pigtail | |
| Connector Type B | Unterminated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series MX150 | ||
Product Type Pre-Crimped Lead | ||
Voltage 14V | ||
Cable Length 150mm | ||
Jacket Colour Red | ||
Connector Type A M x 150 Terminal-to-Pigtail | ||
Connector Type B Unterminated | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
The Molex range of pre-crimped leads offers a simple, cost-effective solution for prototyping, pre-production and mass production requirements. These leads are offered in male-to-pigtail configurations in lengths of 150mm.
Pre-crimped and fully tested cables
Leads crimped on both ends
UL listed cables
Available for most popular Molex families
- RS Stock No. 2232955
- Mfr. Part No. 2163032202
Each (In a Pack of 5)
$1.758
- RS Stock No. 2232915
- Mfr. Part No. 2163012222
Each (In a Bag of 100)
$1.942
- RS Stock No. 2232916
- Mfr. Part No. 2163012222
Each (In a Pack of 5)
$1.892
- RS Stock No. 2232918
- Mfr. Part No. 2163012224
Each (In a Pack of 5)
$2.862
Related links
- Molex M x 150 Terminal-to-Pigtail Pre-Crimped Lead Unterminated Red
- Molex M x 150 Terminal-to-Pigtail Pre-Crimped Lead Unterminated Black
- Molex M x 150 Terminal-to-Pigtail Pre-Crimped Lead Unterminated Red
- Molex M x 150 Terminal-to-Pigtail Pre-Crimped Lead Unterminated Red
- Molex M x 150 Pre-Crimped Lead Unterminated Red
- Molex M x 150 Terminal-to-Pigtail Pre-Crimped Lead Unterminated Black
- Molex M x 150 Terminal-to-Pigtail Pre-Crimped Lead Unterminated Black
- RS PRO Zinc Alloy 5-way Control Cabinet Key









