Molex M x 150 Terminal-to-Pigtail Pre-Crimped Lead Unterminated, 600 mm, Black

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save $101.00

View bulk pricing options

Subtotal (1 bag of 100 units)*

$318.60

(exc. GST)

$350.50

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 300 unit(s), ready to ship from another location

Units
Per unit
Per Bag*
Saving
100 - 400$3.186$318.60-
500 - 2400$2.984$298.40$101.00
2500 +$2.685$268.50$1,252.50

*price indicative

RS Stock No.:
223-2946
Mfr. Part No.:
2163031216
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Pre-Crimped Lead

Series

MX150

Voltage

14V

Cable Length

600mm

Connector Type A

M x 150 Terminal-to-Pigtail

Jacket Colour

Black

Connector Type B

Unterminated

Standards/Approvals

No

COO (Country of Origin):
IN
The Molex range of pre-crimped leads offers a simple, cost-effective solution for prototyping, pre-production and mass production requirements. These leads are offered in male-to-pigtail configurations in lengths of 600mm.

Pre-crimped and fully tested cables

Leads crimped on both ends

UL listed cables

Available for most popular Molex families

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy