Molex M x 150 Terminal-to-Pigtail Pre-Crimped Lead Unterminated, 150 mm, Black
- RS Stock No.:
- 223-2890
- Distrelec Article No.:
- 304-39-641
- Mfr. Part No.:
- 2163011212
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$8.99
(exc. GST)
$9.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2,770 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $1.798 | $8.99 |
| 25 - 45 | $1.764 | $8.82 |
| 50 + | $1.734 | $8.67 |
*price indicative
- RS Stock No.:
- 223-2890
- Distrelec Article No.:
- 304-39-641
- Mfr. Part No.:
- 2163011212
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Pre-Crimped Lead | |
| Series | MX150 | |
| Voltage | 14V | |
| Cable Length | 150mm | |
| Connector Type A | M x 150 Terminal-to-Pigtail | |
| Jacket Colour | Black | |
| Connector Type B | Unterminated | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Pre-Crimped Lead | ||
Series MX150 | ||
Voltage 14V | ||
Cable Length 150mm | ||
Connector Type A M x 150 Terminal-to-Pigtail | ||
Jacket Colour Black | ||
Connector Type B Unterminated | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IN
The Molex range of pre-crimped leads offers a simple, cost-effective solution for prototyping, pre-production and mass production requirements. These leads are offered in female-to-pigtail configurations in lengths of 150mm.
Pre-crimped and fully tested cables
Leads crimped on both ends
UL listed cables
Available for most popular Molex families
- RS Stock No. 2232943
- Mfr. Part No. 2163031212
Each (In a Pack of 5)
$2.594
- RS Stock No. 2232889
- Mfr. Part No. 2163011212
Each (In a Bag of 100)
$1.298
- RS Stock No. 2232895
- Mfr. Part No. 2163011222
Each (In a Bag of 100)
$1.936
- RS Stock No. 2232942
- Mfr. Part No. 2163031212
Each (In a Bag of 100)
$1.658
Related links
- Molex M x 150 Terminal-to-Pigtail Pre-Crimped Lead Unterminated Black
- Molex M x 150 Terminal-to-Pigtail Pre-Crimped Lead Unterminated Red
- Molex M x 150 Terminal-to-Pigtail Pre-Crimped Lead Unterminated Black
- Molex M x 150 Terminal-to-Pigtail Pre-Crimped Lead Unterminated Black
- Molex M x 150 Terminal-to-Pigtail Pre-Crimped Lead Unterminated Red
- Molex M x 150 Terminal-to-Pigtail Pre-Crimped Lead Unterminated Red
- RS PRO 175mm LCD Inclinometer
- Cable Sleeving Tools











