Molex Female Connector Pre-Crimped Lead Pigtail, 300 mm, Black

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 5%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$9.48

(exc. GST)

$10.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 80 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20$1.896$9.48-
25 +$1.786$8.935%

*price indicative

RS Stock No.:
222-9780
Mfr. Part No.:
217471-1124
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Ultra-Fit

Product Type

Pre-Crimped Lead

Voltage

600Vrms

Cable Length

300mm

Jacket Colour

Black

Connector Type A

Female Connector

Connector Type B

Pigtail

Standards/Approvals

RoHS

COO (Country of Origin):
IN
The Molex Pre-Crimped lead has an ultra fit connection type. It has a 300mm cable length and 1.5 mm2 wire size. The wire comes in black colour.

Cable length 300mm

Circuits (Loaded) 1

Colour black

Gender female-pigtail

Material metal high conductivity copper

Material plating mating tin

  • RS Stock No. 2229779
  • Mfr. Part No. 217471-1124
Each (In a Bag of 50)
$1.289
  • RS Stock No. 2229809
  • Mfr. Part No. 217471-1224
Each (In a Bag of 50)
$1.401
  • RS Stock No. 2229810
  • Mfr. Part No. 217471-1224
Each (In a Pack of 5)
$1.986
  • RS Stock No. 2229775
  • Mfr. Part No. 217471-1122
Each (In a Bag of 50)
$1.405

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy