Molex Female Connector Pre-Crimped Lead Pigtail, 300 mm, Black
- RS Stock No.:
- 222-9779
- Mfr. Part No.:
- 217471-1124
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 50 units)*
$64.45
(exc. GST)
$70.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 50 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 200 | $1.289 | $64.45 |
| 250 - 450 | $1.253 | $62.65 |
| 500 + | $1.159 | $57.95 |
*price indicative
- RS Stock No.:
- 222-9779
- Mfr. Part No.:
- 217471-1124
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | Ultra-Fit | |
| Product Type | Pre-Crimped Lead | |
| Voltage | 600Vrms | |
| Cable Length | 300mm | |
| Connector Type A | Female Connector | |
| Jacket Colour | Black | |
| Connector Type B | Pigtail | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series Ultra-Fit | ||
Product Type Pre-Crimped Lead | ||
Voltage 600Vrms | ||
Cable Length 300mm | ||
Connector Type A Female Connector | ||
Jacket Colour Black | ||
Connector Type B Pigtail | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Molex Pre-Crimped lead has an ultra fit connection type. It has a 300mm cable length and 1.5 mm2 wire size. The wire comes in black colour.
Cable length 300mm
Circuits (Loaded) 1
Colour black
Gender female-pigtail
Material metal high conductivity copper
Material plating mating tin
- RS Stock No. 2229809
- Mfr. Part No. 217471-1224
Each (In a Bag of 50)
$1.401
- RS Stock No. 2229780
- Mfr. Part No. 217471-1124
Each (In a Pack of 5)
$1.896
- RS Stock No. 2229810
- Mfr. Part No. 217471-1224
Each (In a Pack of 5)
$1.986
- RS Stock No. 2229775
- Mfr. Part No. 217471-1122
Each (In a Bag of 50)
$1.405
Related links
- Molex Female Connector Pre-Crimped Lead Pigtail Black
- Molex Pre-Crimped Female Connector Pre-Crimped Lead Pigtail Black
- Molex Female Connector Pre-Crimped Lead Pigtail Black
- Molex Female Connector Pre-Crimped Lead Pigtail Black
- Molex Female Connector Pre-Crimped Lead Pigtail Black
- Molex Female Connector Pre-Crimped Lead Pigtail Black
- Molex Female Connector Pre-Crimped Lead Pigtail Red
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge











