Molex Mini-Fit Jr Crimp Wire Unterminated, 225 mm, Black

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$9.01

(exc. GST)

$9.91

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20$1.802$9.01-
25 - 45$1.762$8.812%
50 +$1.736$8.683%

*price indicative

RS Stock No.:
205-7502
Mfr. Part No.:
215343-1113
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

Mini-Fit Jr

Product Type

Crimp Wire

Voltage

600V

Cable Length

225mm

Connector Type A

Mini-Fit Jr

Jacket Colour

Black

Connector Type B

Unterminated

Standards/Approvals

CHINA RoHS, EU RoHS

Wire Size

0.75mm²

COO (Country of Origin):
IN
The Molex's mini-fit pre-crimped lead consist of fully tested UL listed cable which are crimped on both ends with tin plated female to pigtail crimp terminal. These crimp lead is ideal for use in wire to wire application or can be cut in half for use in wire to board application. Its colour is red and available with 225 mm long cable length which has 16 AWG wire size.

Fully tested cable decrease time to market

Conductor material brass

Multiple point of contact for redundancy and higher current carrying capacity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy