Molex Male Crimp Wire CLIK-Mate, 300 mm, Red

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
204-5341
Mfr. Part No.:
215710-2124
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

215710

Product Type

Crimp Wire

Voltage

100Vrms

Cable Length

300mm

Jacket Colour

Red

Connector Type A

Male

Connector Type B

CLIK-Mate

Standards/Approvals

RoHS

Wire Size

0.25mm²

COO (Country of Origin):
IN
The Molex 215710 series pre-crimped lead male to male wire with 300 mm length.

Current - Maximum per Contact 2.0A

Voltage - Maximum 100V AC (RMS)/DC

Plating min - Mating 0.406μm

Plating min - Termination 0.406μm

Material - Metal Copper Alloy

Material - Plating Termination Tin

Wire Insulation Diameter 0.78-1.28mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy